Reference Only
11W150-102
Crimpers / Crimping Tools crimp insert
Datasheet
102924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Insert | |
| For Use With | RG 316 /U, RG 174 A/U, RG 188 A/U, RG 179 B/U, RG 187 A/U | |
| Description/Function | Crimp Insert | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 102924 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 158,29 € | 158,29 € | |
| 131,91 € | 659,55 € | |
| 126,30 € | 1.263,00 € | |
| 121,14 € | 3.028,50 € |
Need more?
Sign in to add notes