Reference Only
11W150-402
Crimpers / Crimping Tools crimp insert
Datasheet
100209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Insert | |
| For Use With | RG 316 /U, RG 174 A/U, RG 188 A/U, RG 179 B/U, RG 187 A/U | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 100209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 271,54 € | 271,54 € | |
| 237,60 € | 475,20 € | |
| 202,21 € | 1.213,26 € | |
| 200,21 € | 2.002,10 € | |
| 193,96 € | 5.042,96 € |
Need more?
Sign in to add notes