Reference Only
143026
RF Terminators TERMINATION
Datasheet
143026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | 7/16 | |
| Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 8 GHz | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 296,74 € | 1.483,70 € | |
| 284,63 € | 2.846,30 € |
Need more?
Sign in to add notes