Reference Only
145949
RF Connectors / Coaxial Connectors PANEL JACK
Datasheet
145949 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 10 GHz | |
| Orientation | Straight | |
| Mounting Style | Bulkhead | |
| Packaging | Bulk | |
| Frequency | 10 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.776In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,38 € | 6,38 € | |
| 6,32 € | 1.264,00 € | |
| 6,26 € | 3.756,00 € |
Need more?
Sign in to add notes