
169751
Attenuators - Interconnects ATTENUATOR
Datasheet
169751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | QMA | |
| Maximum Attenuation | 6 dB | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| Tolerance | 0.5 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Length | 30.7 mm | |
| Maximum Frequency | 6 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |