Reference Only
180113
RF Connectors / Coaxial Connectors STRAIGHT JACK
Datasheet
180113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | UT-85, RTK-FS 085 | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Frequency | 18 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 480 V | |
| Withstanding Voltage | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
775In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,62 € | 65,50 € | |
| 2,59 € | 129,50 € | |
| 2,56 € | 256,00 € | |
| 2,54 € | 635,00 € | |
| 2,51 € | 1.255,00 € | |
| 2,49 € | 2.490,00 € |
Need more?
Sign in to add notes