Reference Only
188816
Contact Probes SPRING LOADED PIN CONTROLLED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Contact Probes | |
| Type | Pin | |
| Tip Style | Convex | |
| Length | 5 mm | |
| Spring Force | 25.5 g | |
| Travel | 3 mm | |
| Contact Material | Brass | |
| Packaging | Reel | |
| Product Type | Contact Probes | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |