Reference Only

18S24H-40ML5

RF Terminators right angle plug PCB

Manufacturer:

Mfr Part:
225658

TTI Part:
18S24H-40ML5

EDA / CAD Models

Alternate Part Number

18S24H-40ML5.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Terminators
RF SeriesMini-SMP
GenderPlug
Impedance50 Ohms
Maximum Frequency65 GHz
Body MaterialBrass
Body FinishGold
Contact MaterialBeryllium Copper
Contact PlatingGold
PolarityStandard
PackagingReel
Product TypeRF Terminators
SeriesSMPM
SubcategoryRF Interconnects
TradenameMini SMP
Part # Aliases197929

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.