Reference Only

197929

RF Terminators RIGHT ANGLE PLUG PCB

Manufacturer:

Mfr Part:
197929

TTI Part:
18S24H-40ML5.

EDA / CAD Models

Alternate Part Number

18S24H-40ML5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Terminators
RF SeriesMini-SMP
GenderPlug
Impedance50 Ohms
Maximum Frequency65 GHz
Body MaterialBrass
Body FinishGold
Contact MaterialBeryllium Copper
Contact PlatingGold
PolarityStandard
PackagingTray
Product TypeRF Terminators
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.