Reference Only
19K115-K00L5
RF Adapters - In Series SMP Jack to SMP Jack Straight Adapter
Datasheet
162598 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMP | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Bulk | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Adapters - In Series | |
| Series | SMP | |
| Side 1 RF Series | SMP | |
| Subcategory | RF Adapters | |
| Part # Aliases | 162598 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,58 € | 479,00 € | |
| 9,48 € | 948,00 € | |
| 8,80 € | 2.200,00 € | |
| 8,25 € | 4.125,00 € |
Need more?
Sign in to add notes