Reference Only
19K117-K00L5
RF Adapters - In Series SMP Jack to Jack Straight Adapter
Datasheet
145147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| Impedance | 50 Ohms | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Bulk | |
| Product Type | RF Adapters - In Series | |
| Series | SMP | |
| Side 1 RF Series | SMP | |
| Subcategory | RF Adapters | |
| Part # Aliases | 145147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1.000
On Order
1.000 expected 10-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,24 € | 1.024,00 € | |
| 9,53 € | 2.859,00 € | |
| 9,43 € | 4.715,00 € | |
| 9,32 € | 9.320,00 € | |
| 9,22 € | 23.050,00 € |
Need more?
Sign in to add notes