Reference Only
19K119-K06L5
RF Adapters - In Series ADAPTOR
Datasheet
201131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| Impedance | 50 Ohms | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Bulk | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | SMP | |
| Subcategory | RF Adapters | |
| Part # Aliases | 201131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,98 € | 1.198,00 € | |
| 11,49 € | 2.298,00 € |
Need more?
Sign in to add notes