Reference Only

19K15R-001E4

RF Terminators SMP Termination Jack 1 Watt

Manufacturer:

Mfr Part:
103103

TTI Part:
19K15R-001E4

EDA / CAD Models

Alternate Part Number

19K15R-001E4.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Terminators
RF SeriesSMP
GenderJack
Impedance50 Ohms
Maximum Frequency18 GHz
Body MaterialCopper
Body FinishGold
Contact MaterialBeryllium Copper
Contact PlatingGold
PolarityStandard
PackagingTray
Product TypeRF Terminators
SeriesSMP
SubcategoryRF Interconnects
Part # Aliases103103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 19-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
38,08 €3.808,00 €
37,70 €11.310,00 €
37,33 €18.665,00 €
Need more?
Sign in to add notes