Reference Only

19S101-40ML5

RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent

Manufacturer:

Mfr Part:
179930

TTI Part:
19S101-40ML5

EDA / CAD Models

Alternate Part Number

19S101-40ML5.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMP
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
PackagingReel
Contact MaterialBrass
Contact PlatingGold
Frequency26.5 GHz
Insulation Resistance5 GOhms
Mating Cycles500 Cycle
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects
Voltage Rating335 V
Part # Aliases180774 179930

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

18.000
On Order
18.000 expected on  from 18-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.500 / Multiples: 1.500)
Quantity Unit PriceExt. Price
2,43 €3.645,00 €
Need more?
Sign in to add notes