Reference Only
19S102-400L5
RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent
Datasheet
182508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMP | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Termination Style | Solder Pin | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 26.5 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polyetheretherketone (PEEK) | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMP | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 V | |
| Withstanding Voltage | 500 V | |
| Part # Aliases | 182508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 221,50 € | |
| 3,88 € | 388,00 € | |
| 3,44 € | 688,00 € | |
| 3,30 € | 1.980,00 € | |
| 3,16 € | 3.160,00 € |
Need more?
Sign in to add notes