Reference Only
19S150-C10D3
Calibration Equipment CALIBRATION LOAD
Datasheet
313885 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | SMP | |
| Accessory Type | Calibration Load | |
| Description/Function | Calibration Load | |
| Frequency Range | 0 Hz to 40 GHz | |
| Packaging | Bulk | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 313885 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.284,23 € | 2.284,23 € | |
| 2.261,61 € | 11.308,05 € | |
| 2.239,22 € | 22.392,20 € |
Need more?
Sign in to add notes