Reference Only
19W002-000
RF Connector Tools Extraction Tool for SMP Connectors
Datasheet
104203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Tools | |
| Type | Insertion and Extraction Tool | |
| RF Series | SMP | |
| Packaging | Bulk | |
| For Use With | SMP Connectors | |
| Material | Stainless Steel | |
| Product Type | RF Connector Tools | |
| Series | SMP | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 104203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 125,16 € | 625,80 € | |
| 119,83 € | 1.198,30 € | |
| 114,94 € | 2.873,50 € | |
| 113,80 € | 5.690,00 € |
Need more?
Sign in to add notes