Reference Only
218644
RF Connector Accessories PROTECTION CAP
Datasheet
218644 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | N | |
| Body Finish | Bronze | |
| Body Material | Brass | |
| Product | Hardware | |
| Packaging | Bulk | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
650
On Order
650 expected 19-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,09 € | 763,50 € | |
| 4,87 € | 1.461,00 € | |
| 4,67 € | 2.802,00 € | |
| 4,63 € | 4.861,50 € | |
| 4,58 € | 11.679,00 € |
Need more?
Sign in to add notes