Reference Only
227267
DC Power Connectors POWERPORT-PRO 24V
Datasheet
227267 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | DC Power Connectors | |
| Product | Receptacles | |
| Mounting Style | Cable | |
| Current Rating | 25 A | |
| Voltage Rating | 24 VDC | |
| IP Rating | IP6K9K, IP5K0 | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,18 € | 3.418,00 € | |
| 32,30 € | 8.075,00 € | |
| 24,84 € | 12.420,00 € | |
| 24,60 € | 24.600,00 € | |
| 24,35 € | 60.875,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes