Reference Only

23C11E-40ML5

RF Connectors / Coaxial Connectors Insert Mini-Coax 4 Channel Multi-Port

Manufacturer:

Mfr Part:
192889

TTI Part:
23C11E-40ML5

EDA / CAD Models

Alternate Part Number

23C11E-40ML5.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMini-Coax
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency20 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleSMD/SMT
PackagingTray
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialCopper Alloy
Contact PlatingGold
Frequency20 GHz
Insulation Resistance1 GOhms
Mating Cycles500 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMini-Coax
SubcategoryRF Interconnects
Voltage Rating500 V
Part # Aliases295257 192889

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
68,02 €6.802,00 €
Need more?

My Notes

Sign into see notes.