Reference Only
289227
Specialized Cables SPECIAL CABLE ROPD CABLE ASSEM
Datasheet
289227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Connector End A | Jack, Right Angle | |
| Connector End A Pin Count | 6 Position | |
| Gender | Female | |
| Voltage Rating | 12 V, 60 V | |
| Current Rating | 10 A | |
| IP Rating | IP64, IP67 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
540
On Order
540 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 135 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,69 € | 1.983,15 € | |
| 14,55 € | 7.857,00 € | |
| 14,40 € | 14.904,00 € | |
| 14,26 € | 42.993,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes