169750 Rosenberger

28AS102-K03S3

Attenuators - Interconnects ATTENUATOR

Manufacturer:

Mfr Part:
169750

TTI Part:
28AS102-K03S3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryAttenuators - Interconnects
Connector TypeQMA
Maximum Attenuation3 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Tolerance0.5 dB
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length30.7 mm
Maximum Frequency6 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases169750

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.