Reference Only
28S1ER-001N5
RF Terminators TERMINATION
Datasheet
161718 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | QMA | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 161718 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,94 € | 988,00 € | |
| 4,89 € | 1.956,00 € | |
| 4,67 € | 2.802,00 € | |
| 4,63 € | 4.630,00 € | |
| 4,58 € | 11.908,00 € | |
| 4,54 € | 22.700,00 € |
Need more?
Sign in to add notes