Reference Only
297321
Specialized Cables MULTIMAG 15 CABLE ASSEMBLY
Datasheet
297321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | MultiMag | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | No Connector | |
| Cable Length | 3 m | |
| Gender | Male | |
| Voltage Rating | 12 V | |
| Current Rating | 1.5 A | |
| Packaging | Bulk | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |