Reference Only

32AS102-K03S3

Attenuators - Interconnects ATTENUATOR

Manufacturer:

Mfr Part:
101510

TTI Part:
32AS102-K03S3

EDA / CAD Models

Alternate Part Number

73287-0030

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Maximum Attenuation3 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Tolerance1.5 dB
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingBulk
Length22.5 mm
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases101510

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes