Reference Only
32S301-K00L5
RF Adapters - Tee T-adaptor
Datasheet
101491 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Side 3 RF Series | SMA | |
| Side 3 Gender | Jack (Female) | |
| Side 3 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Contact Plating | Gold | |
| Shell Plating | Gold | |
| Packaging | Bulk | |
| Product Type | RF Adapters - Tee | |
| Subcategory | RF Adapters | |
| Part # Aliases | 101491 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,32 € | 30,32 € | |
| 30,02 € | 300,20 € | |
| 29,73 € | 743,25 € | |
| 29,43 € | 1.471,50 € | |
| 29,14 € | 2.914,00 € |
Need more?
Sign in to add notes