Reference Only
360601
RF Test Cables TESTCABLE STANDARD
Datasheet
360601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Test Cables | |
| Connector A Series | 2.4 mm | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | 2.4 mm | |
| Connector B Gender | Jack (Female) | |
| Maximum Frequency | 50 GHz | |
| Impedance | 50 Ohms | |
| Cable Length | 1 m | |
| Cable Type | RTK-125 | |
| Connector A Body Style | Straight | |
| Connector A Polarity | Normal | |
| Connector B Body Style | Straight | |
| Connector B Polarity | Normal | |
| Minimum Frequency | 0 Hz | |
| Packaging | Bulk | |
| Polarity | Normal | |
| Product Type | RF Test Cables |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.142,98 € | 1.142,98 € | |
| 1.096,33 € | 5.481,65 € | |
| 1.085,47 € | 10.854,70 € |
Need more?
Sign in to add notes