Reference Only
364913
Calibration Equipment CALIBRATION KIT
Datasheet
364913 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Equipment Type | Calibration Kit | |
| Display Type | None | |
| Frequency Range | 0 Hz to 26.5 GHz | |
| Height | 50.6 mm | |
| Length | 50.8 mm | |
| Packaging | Bulk | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 9031900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.052,24 € | 4.104,48 € | |
| 2.031,92 € | 12.191,52 € | |
| 2.011,80 € | 20.118,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes