Reference Only
364924
Calibration Equipment CALIBRATION KIT
Datasheet
364924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Equipment Type | Calibration Kit | |
| Measured Components | Multi-Function | |
| Accessory Type | Calibration Kit | |
| Description/Function | Compact Calibration Kit Jack | |
| Frequency Range | 0 Hz to 6 GHz | |
| Height | 48.5 mm | |
| Length | 69.9 mm | |
| Packaging | Bulk | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 9031900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 959,19 € | 1.918,38 € | |
| 920,04 € | 5.520,24 € | |
| 910,93 € | 9.109,30 € | |
| 901,64 € | 23.442,64 € | |
| 892,71 € | 44.635,50 € | |
| 866,96 € | 86.696,00 € | |
| 819,67 € | 204.917,50 € |
Need more?
Sign in to add notes