Reference Only
428233
Specialized Cables SPECIAL ROPD CABLE ASSEMBLY
Datasheet
428233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 6 Position | |
| Gender | Male | |
| Voltage Rating | 12 V, 60 V | |
| Current Rating | 10 A | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,33 € | 1.249,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes