Reference Only
45K101-102L5
RF Connectors / Coaxial Connectors STRAIGHT JACK
Datasheet
100242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | 1 mm / 2.3 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174, 188, 316 | |
| Packaging | Bulk | |
| Frequency | 2 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 1.0/2.3 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 100242 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
229In Stock
925 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,75 € | 9,75 € | |
| 8,12 € | 81,20 € | |
| 7,66 € | 153,20 € | |
| 6,70 € | 335,00 € | |
| 5,96 € | 596,00 € | |
| 5,70 € | 1.140,00 € | |
| 5,47 € | 2.735,00 € |
Need more?
Sign in to add notes