Reference Only
51K101-K00N5
RF Adapters - In Series BNC Jack to BNC Jack Straight Adapter
Datasheet
102160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Body Style | Straight | |
| Shell Plating | Bronze | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Side 1 RF Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | 102160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,28 € | 6,28 € | |
| 6,21 € | 62,10 € | |
| 6,14 € | 122,80 € | |
| 6,07 € | 303,50 € | |
| 6,00 € | 600,00 € | |
| 5,93 € | 1.186,00 € | |
| 5,86 € | 1.758,00 € | |
| 5,79 € | 2.895,00 € |
Need more?
Sign in to add notes