Reference Only

51S303-K00N5

RF Adapters - Tee BNC Plug/Jack/Jack T-Adapter

Manufacturer:

Mfr Part:
145948

TTI Part:
51S303-K00N5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Adapters - Tee
Side 1 RF SeriesBNC
Side 1 GenderPlug
Side 1 PolarityNormal
Side 2 RF SeriesBNC
Side 2 GenderJack
Side 2 PolarityNormal
Side 3 RF SeriesBNC
Side 3 GenderJack
Side 3 PolarityNormal
Impedance50 Ohms
Maximum Frequency10 GHz
Contact PlatingGold
Shell PlatingWhite Bronze
PackagingBulk
Body MaterialBrass
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Tee
SeriesBNC
SubcategoryRF Adapters
Part # Aliases145948

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes