Reference Only
53BK501-K00N1
RF Adapters - In Series SURGE ARRESTOR
Datasheet
101360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | N | |
| Side 1 Gender | Jack | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Contact Plating | Bronze | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Mounting Style | Bulkhead | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | N | |
| Side 2 RF Series | N | |
| Subcategory | RF Adapters | |
| Part # Aliases | 101360 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,47 € | 1.409,40 € | |
| 68,97 € | 2.758,80 € | |
| 68,28 € | 4.096,80 € | |
| 67,59 € | 6.759,00 € | |
| 66,91 € | 17.396,60 € | |
| 66,24 € | 33.120,00 € |
Need more?
Sign in to add notes