Reference Only
53K102-K00N5
RF Adapters - In Series Type N Jack to Type Jack ST Adapter
Datasheet
255385 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | N Type | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Body Style | Straight | |
| Shell Plating | Bronze | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | N Type | |
| Side 1 RF Series | N Type | |
| Subcategory | RF Adapters | |
| Part # Aliases | 255385 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
201In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,67 € | 26,67 € | |
| 22,86 € | 228,60 € | |
| 17,78 € | 444,50 € | |
| 17,60 € | 880,00 € | |
| 17,02 € | 1.702,00 € | |
| 16,33 € | 4.082,50 € |
Need more?
Sign in to add notes