Reference Only
53K413-500N5
RF Connectors / Coaxial Connectors Type N Panel Jack 4 Hole Flange
Datasheet
139490 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | N Type | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Packaging | Tray | |
| Body Finish | Bronze | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 11 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | N Type | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | 139490 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,28 € | 307,00 € | |
| 10,91 € | 545,50 € | |
| 10,80 € | 1.080,00 € | |
| 10,02 € | 3.006,00 € | |
| 9,92 € | 4.960,00 € |
Need more?
Sign in to add notes