Reference Only
53K465-500N5
RF Connectors / Coaxial Connectors PANEL JACK
Datasheet
149378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | N Type | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Packaging | Tray | |
| Frequency | 11 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | N Type | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 149378 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,48 € | 312,00 € | |
| 11,09 € | 554,50 € | |
| 10,98 € | 1.098,00 € | |
| 10,62 € | 2.124,00 € | |
| 10,18 € | 3.054,00 € | |
| 10,08 € | 5.040,00 € |
Need more?
Sign in to add notes