Reference Only
53S164-S00N1
RF Adapters - Between Series adaptor
Datasheet
255912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | N Type | |
| Side 1 Gender | Plug (Pin) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | 4.3-10 | |
| Side 2 Gender | Plug (Pin) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 12 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Side 2 Body Style | Standard | |
| Series | 4.3/10 | |
| Adapter Style | Straight | |
| Shell Plating | Bronze | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 255912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,55 € | 33,55 € | |
| 27,96 € | 699,00 € | |
| 26,77 € | 1.338,50 € | |
| 25,67 € | 2.567,00 € |
Need more?
Sign in to add notes