Reference Only
53S1RR-001N3
RF Terminators TERMINATION
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Packaging | Tray | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 143402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,93 € | 627,90 € | |
| 20,04 € | 1.202,40 € | |
| 19,22 € | 2.306,40 € | |
| 17,98 € | 5.394,00 € |
Need more?
My Notes
Sign into see notes.