Reference Only
56Z112-000N
RF Connector Accessories PROTECTION CAP
Datasheet
139885 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | TNC | |
| Body Finish | Bronze | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 139885 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,26 € | 1.878,00 € | |
| 6,00 € | 3.600,00 € |
Need more?
Sign in to add notes