Reference Only
59K101-K00L5
RF Adapters - In Series ADAPTOR
Datasheet
182485 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| Impedance | 50 Ohms | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Product Type | RF Adapters - In Series | |
| Series | SMB | |
| Side 1 RF Series | SMB | |
| Subcategory | RF Adapters | |
| Part # Aliases | 182485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,73 € | 21,73 € | |
| 18,63 € | 186,30 € | |
| 16,30 € | 407,50 € | |
| 14,49 € | 724,50 € | |
| 13,87 € | 1.387,00 € | |
| 13,31 € | 3.327,50 € |
Need more?
Sign in to add notes