Reference Only
59K132-K00L5
RF Adapters - Between Series ADAPTOR
Datasheet
182487 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMB | |
| Side 1 Gender | Jack (Socket) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Socket) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Side 2 Body Style | Standard | |
| Adapter Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 182487 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
67In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,35 € | 26,35 € | |
| 21,96 € | 4.392,00 € |
Need more?
Sign in to add notes