Reference Only
59K13D-102/20E
RF Connectors / Coaxial Connectors CENTER CONTACT, STAMPED
Datasheet
139579 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-179 | |
| Packaging | Reel | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 20.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,065 € | 1.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes