Reference Only
59S101-400L5
RF Connectors / Coaxial Connectors SMB Straight Plug PCB 50 Ohm
Datasheet
170623 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMB | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder Pin | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 4 GHz | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMB | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 250 V | |
| Part # Aliases | 170623 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
9.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,91 € | 573,00 € | |
| 1,83 € | 1.098,00 € | |
| 1,76 € | 2.112,00 € |
Need more?
Sign in to add notes