Reference Only
59S301-K00L5
RF Adapters - Tee T-ADAPTOR
Datasheet
103744 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | SMB | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMB | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Side 3 RF Series | SMB | |
| Side 3 Gender | Jack (Female) | |
| Side 3 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Contact Plating | Gold | |
| Shell Plating | Gold | |
| Packaging | Bulk | |
| Product Type | RF Adapters - Tee | |
| Series | SMB | |
| Subcategory | RF Adapters | |
| Part # Aliases | 103744 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,67 € | 983,50 € | |
| 18,83 € | 1.883,00 € | |
| 18,06 € | 4.515,00 € |
Need more?
Sign in to add notes