Reference Only
60K36R-MSON3
Calibration Equipment calibration kit
Datasheet
364933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | 7/16 | |
| Equipment Type | Calibration Kit | |
| Measured Components | Multi-Function | |
| Accessory Type | Calibration Kit | |
| Description/Function | Compact Calibration Kit | |
| Frequency Range | 0 Hz to 6 GHz | |
| Height | 53 mm | |
| Length | 85 mm | |
| Packaging | Bulk | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 364933 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 903,40 € | 1.806,80 € | |
| 866,53 € | 5.199,18 € | |
| 857,95 € | 8.579,50 € | |
| 849,20 € | 22.079,20 € | |
| 840,79 € | 42.039,50 € | |
| 816,54 € | 81.654,00 € | |
| 772,00 € | 193.000,00 € |
Need more?
Sign in to add notes