Reference Only
64S102-K00B1
RF Adapters - In Series 4.3-10 Plugscrew Jack Adaptor
Datasheet
396741 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | 7/16 | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 8 GHz | |
| Body Style | Straight | |
| Shell Plating | Passivated | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Packaging | Bulk | |
| Frequency Range | 0 Hz to 8 GHz | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 7/16 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 396741 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,33 € | 45,33 € | |
| 37,78 € | 944,50 € | |
| 36,17 € | 1.808,50 € | |
| 34,69 € | 3.469,00 € |
Need more?
Sign in to add notes