Reference Only
64S36R-MSOS3
Calibration Equipment CALIBRATION KIT
Datasheet
364940 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | 4.3-10 | |
| Accessory Type | Calibration Kit | |
| Description/Function | Compact Calibration Kit | |
| Frequency Range | 0 Hz to 6 GHz | |
| Packaging | Bulk | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 364940 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.035,04 € | 2.070,08 € | |
| 1.024,79 € | 6.148,74 € | |
| 1.014,65 € | 10.146,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes