Reference Only
99CI106-030L5
Contact Probes Spring loaded pin controlled impedance
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Contact Probes | |
| Type | Pin | |
| Tip Style | Convex | |
| Length | 5 mm | |
| Spring Force | 25.5 g | |
| Travel | 3 mm | |
| Series | 99CI | |
| Contact Material | Brass | |
| Height | 3 mm | |
| Packaging | Reel | |
| Product Type | Contact Probes | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | RoDi | |
| Width | 5 mm | |
| Part # Aliases | 188816 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 9030900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |