Reference Only
B12S102-400A5
Modular Connectors / Ethernet Connectors ROSPE STRAIGHT PLUG
Datasheet
462203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Radio Frequency Connectors | |
| Type | Industrial | |
| Gender | Plug (Male) | |
| Configuration | 1x2 | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| IP Rating | IP20 | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | Top Entry | |
| Series | RoSPE-Industrial | |
| Packaging | Bulk | |
| Application | Medical and Industries | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Mating Cycles | 750 Cycle | |
| Number of Ports | 2 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,11 € | 5,11 € | |
| 4,26 € | 8,52 € | |
| 3,28 € | 328,00 € | |
| 2,79 € | 1.395,00 € | |
| 2,73 € | 2.730,00 € | |
| 2,69 € | 6.725,00 € | |
| 2,66 € | 13.300,00 € | |
| 2,62 € | 26.200,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes